Un 50-75% de rebaja

Littelfuse39208000000Fusibles

Fuse Cartridge Slow Blow Acting 0.8A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE

Be protected by adding a subminiature 39208000000 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.28 W. Its maximum power dissipation is 0.28 W. This device has a current rating of 0.8. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39208000000 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic.

Import TariffMay apply to this part

1,220 piezas: Se puede enviar mañana

    Total$0.50Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2118+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,220 piezas
      • Price: $0.5039

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.