| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8535.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Solar |
| Application | Photovoltaic System |
| Fuse Size (mm) | 10.31 X 110.06 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 1500 |
| Maximum DC Voltage Rating (V) | 1500 |
| Maximum Power Dissipation (W) | 3.01 |
| Typical Melting I2t (A²S) | 48 |
| Typical Cold Resistance (Ohm) | 0.076 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 140 |
| Product Length (mm) | 110.06 |
| Product Diameter (mm) | 10.31 |
| Fuse Material | Melamine |
| Mounting | Through Hole |