LittelfuseSPFJ200.XXLFusibles
Fuse Class J Fast Acting 200A 600V Bolt Down Flat 38.1 X 76.5mm Melamine CE
Unique Offering
The SPFJ DC full range fuses are the first fuse in the electrical industry to be UL248-19 Listed and designed to protect photovoltaic (PV) applications at 1000 VDC and 70-450 A. SPFJ series fuses are suitable for DC cable protection and are used in EV off-boarding charging station applications. SPFJ series is manufactured in Class J case size that allows for both fuse holder and bus-bar mounting configurations. The SPFJ meets both UL branch circuit protection and IEC requirements.
Agency Approvals
The SPFJ is UL248-19 Listed, designed and manufactured in accordance with IEC Standard 60269-6. These rigorous standards ensure the safety of both equipment and personnel and make the SPFJ a truly global product.
Small Footprint and Multiple Mounting Options
The 125-450 amperages are offered in Class J case sizes, allowing significant space savings opportunities for OEMs, which can help significantly reduce costs. Customers can either mount the SPFJ solar fuses to a busbar or any three specifically designed 1000 VDC holder options to match their unique applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class J | |
| Fast | |
| DC Cable Protection|EV Off-Board (dc Fast) Chargers|Inverters | |
| 38.1 X 76.5 | |
| 200 | |
| 600 | |
| 600 | |
| 1000 | |
| 27.4 | |
| 108000 | |
| Flat | |
| 2 | |
| 76.5 | |
| 38.1 | |
| Melamine | |
| Bolt Down |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
