| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Toroid |
| Inductance (H) | 8u|32u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 25% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 5.49|2.74 |
| Maximum Saturation Current (A) | 4.5|2.25 |
| Maximum DC Resistance (Ohm) | 0.013|0.0502 |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 12.2 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 12.2 |
| Maximum Product Height (mm) | 6.35 |