Gowanda Electronics Magnetics
132 Gowanda Electronics Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMRF5025S-103K
Inductor RF Shielded Wirewound 100uH 10% 2.5MHz 40Q-Factor Ferrite 0.312A 3.12Ohm DCR 5025 T/R
|
Existencias
225
Desde $2.481 hasta $2.772
Por unidad
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Shielded | 100u | Ferrite | 10% | 2.5M | 0.312 | 2.5M | 10M | 2 | 3.12 | 5025 | 12.95 | 6.35 | 5.84 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||
MLRF15M181K
Inductor RF Molded Wirewound 1.8uH 10% 7.9MHz 33Q-Factor Phenolic 0.525A 0.65Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded | 1.8u | Phenolic | 10% | 7.9M | 0.525 | 7.9M | 150M | 2 | 0.65 | Axial | 9.78 | 4.22 | Tape and Reel | 33 | Yes | No | No | No | EAR99 | No | ||||||||||||
10M681K
Inductor RF Molded/Unshielded Wirewound 6.8uH 10% 7.9MHz 50Q-Factor Powdered Iron 180mA 2Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Unshielded | 6.8u | Powdered Iron | 10% | 7.9M | 0.18 | 7.9M | 60M | 2 | 2 | Axial | 6.6 | 2.61 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | ||||||||||||
C305FL1726C6
Inductor Broadband Conical Wirewound 0.3uH 10MHz 41Q-Factor Powdered Iron 7.2A 0.02Ohm DCR RDL Bulk
|
|
Gowanda Electronics | Inductor de plomo | Broadband Conical | Wirewound | 0.3u | Powdered Iron | 10M | 7.2 | 10M | 2 | 0.02 | Radial | 7.75 | 2.54 | Bulk | 41 | No | No | No | No | EAR99 | No | |||||||||||||||
MLRF28M222K
Inductor RF Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Powdered Iron 0.725A 0.295Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded | 22u | Powdered Iron | 10% | 2.5M | 0.725 | 2.5M | 24M | 2 | 0.295 | Axial | 25.4 | 7.95 | Tape and Reel | 50 | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||
MLP5025-471L
Inductor Power Molded/Unshielded Wirewound 4.7uH 15% 1KHz Ferrite 2.9A 0.047Ohm DCR 5025 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | 4.7u | Ferrite | 15% | 2.9 | 2.9 | 1K | 2 | 0.047 | 5025 | 13.21 | 6.35 | 5.84 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | ||||||||||||
GA20-222K
Inductor High Current Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.358A 0.05Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | High Current Power | Wirewound | Unshielded | 22u | Ferrite | 10% | 2.358 | 1K | 2 | 0.05 | Axial | 16 | 6.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
GA10-102KLF
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 2.818A 0.035Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | Power | Wirewound | Unshielded | 10u | Ferrite | 10% | 2.818 | 2.4 | 1K | 35M | 2 | 0.035 | Axial | 16 | 6.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
SMT45A-801LF
Inductor Power Toroid 8uH/32uH 25% 100KHz 5.49A/2.74A 0.013Ohm/0.0502Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Toroid | 8u|32u | 25% | 5.49|2.74 | 4.5|2.25 | 100K | 4 | 0.013|0.0502 | 12.2 | 12.2 | 6.35 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
MLP5025-101L
Inductor Power Molded/Unshielded Wirewound 1uH 15% 1KHz Ferrite 5.5A 0.013Ohm DCR 5025 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | 1u | Ferrite | 15% | 5.5 | 5.5 | 1K | 2 | 0.013 | 5025 | 13.21 | 6.35 | 5.84 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | ||||||||||||
SM3-221GLF
Inductor RF Molded/Unshielded Wirewound 2.2uH 2% 4MHz Powdered Iron 0.509A 0.8Ohm DCR 1210
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Molded/Unshielded | 2.2u | Powdered Iron | 2% | 0.509 | 4M | 60M | 2 | 0.8 | 1210 | 3.4 | 2.7 | 2.59 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMP1812-221K
Inductor Power Molded/Unshielded Wirewound 2.2uH 10% 1KHz Ferrite 1.325A 0.13Ohm DCR 1812 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | 2.2u | Ferrite | 10% | 1.325 | 1.697 | 1K | 2 | 0.13 | SMD | 1812 | 4.8 | 3.4 | 3.5 | Tape and Reel | Unknown | No | No | No | EAR99 | No | ||||||||||||
SMT45A-203
Inductor Power Toroid 200uH/800uH 25% 100KHz 0.92A/0.46A 0.447Ohm/1.79Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Toroid | 200u|800u | 25% | 0.92|0.46 | 0.94|0.47 | 100K | 4 | 0.447(Typ)|1.79(Typ) | 12.2 | 12.2 | 6.35 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||
MLP1812-221KT
Inductor Power Molded Wirewound 2.2uH 10% 1KHz Ferrite 0.85A 0.268Ohm DCR 1812 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded | 2.2u | Ferrite | 10% | 0.85 | 1K | 2 | 0.268 | 1812 | 4.83 | 3.4 | 3.51 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | |||||||||||||
ER17S222KP
Inductor RF Molded/Shielded Wirewound 22uH 10% 2.5MHz 45Q-Factor Ferrite 0.29A 0.96Ohm DCR 0.1% AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Shielded | 22u | Ferrite | 10% | 2.5M | 0.29 | 2.5M | 41M | 2 | 0.96 | Axial | 10.92 | 4.37 | Tape and Reel | 45 | No | Yes | No | No | No | EAR99 | No | |||||||||||
CC0603-027J
Inductor RF Unshielded Wirewound 0.027uH 5% 250MHz 40Q-Factor Ceramic 0.567A 0.22Ohm DCR 0603 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Unshielded | 0.027u | Ceramic | 5% | 250M | 0.567 | 250M | 2800M | 2 | 0.22 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 40 | No | No | No | EAR99 | No | ||||||||||||
MLRF24M105J
Inductor RF Molded Wirewound 10mH 5% 250KHz 80Q-Factor Powdered Iron 47mA 72Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded | 10000u | Powdered Iron | 5% | 250K | 0.047 | 250K | 0.95M | 2 | 72 | Axial | 19.05 | 6.35 | Tape and Reel | 80 | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||
| 894KM2502HC Wirewound Inductors, Toroidal, Horizontal Mount |
|
Gowanda Electronics | Inductor de plomo | Unshielded | 25u | 10% | 12.8 | 5M | 0.012 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| 17S151J Thru-Hole Leaded Inductor |
|
Gowanda Electronics | Inductor de plomo | 5% | Tape and Reel | 44 | EAR99 | |||||||||||||||||||||||||||||||
| 050AT2502VCLF Inductor Power Shielded Toroid 25uH 10% 1KHz 5.2A 0.02Ohm DCR RDL Bulk |
|
Gowanda Electronics | Inductor de plomo | Power | Toroid | Shielded | 25u | 10% | 5.2 | 1K | 10M | 2 | 0.02 | Radial | 19.05 | 19.69 | 10.16 | Bulk | No | No | No | EAR99 | No | |||||||||||||||
SMP3340-103M
Standard Power Inductors - Surface Mount
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Unshielded | 100u | Ferrite | 20% | 1.7 | 100K | 2 | 0.22 | 13.46 | 10.67 | 11.43 | No | No | No | EAR99 | No | |||||||||||||||||
040AT1503SMLF
Inductor Power Toroid 150uH 10% 1KHz 1.45A 0.19Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Toroid | 150u | 10% | 1.45 | 1K | 3.5M | 2 | 0.19 | 14.22 | 14.35 | 9.14 | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||
SMP5057-562K
Inductor Power Molded/Unshielded Wirewound 56uH 10% 1KHz Ferrite 3.93A 0.043Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | 56u | Ferrite | 10% | 3.93 | 7 | 1K | 2 | 0.043 | 19.05 | 15.75 | 16.51 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMP5057-223KLF
Inductor Power Molded/Unshielded Wirewound 220uH 10% 1KHz Ferrite 2.03A 0.162Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | 220u | Ferrite | 10% | 2.03 | 3.6 | 1K | 2 | 0.162 | 19.05 | 15.75 | 16.51 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MLRF17S101K
Inductor RF Molded/Shielded Wirewound 1uH 10% 25MHz 44Q-Factor Powdered Iron 1.07A 0.07Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Shielded | 1u | Powdered Iron | 10% | 25M | 1.07 | 25M | 140M | 2 | 0.07 | Axial | 10.92 | 4.37 | Tape and Reel | 44 | Yes | No | No | No | EAR99 | No |