Un 25-50% de rebaja

BournsSMLJ70ASupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 70V 3KW 2-Pin SMC

Bourns' SMLJ70A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 3000(Min) W. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C.

10,279 piezas: Se puede enviar en 2 días

    Total$42.74Price for 277

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2146+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      277
      Maximum Of:
      10279
      Country Of origin:
      Taiwán
         
      • Price: $0.1543
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2146+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,279 piezas
      • Price: $0.1543

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.