Bourns Circuit Protection
6,947 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Capacitance Value | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Maximum Rate of Rise of On-State Current - (A/us) | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Más Buscadas
TBU-CA025-100-WH
TBU Bidirectional 250V 100V 1us DFN SMD T/R
|
Existencias
2,230
Desde $0.7657 hasta $1.053
Por unidad
|
Bourns | Unidades de bloqueo transitorias | Bi-Directional | 1 | 250 | 1 | 100 | 16 | 6.5 | 150 | 4 | 0.85 | 0.5 | 3 | 8.2 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISOM3-230-B-L2
Var 230VAC/300VDC 200A Thru-Hole Radial Bulk
|
Existencias
909
Desde $0.1662 hasta $0.1677
Por unidad
|
Bourns | Varistor | 200 | 620 | 50 | 6.5 | 19 | 30 | Straight | Bulk | Through Hole | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ495A
TVS Diode Single Uni-Dir 495V 600W 2-Pin SMB T/R
|
$0.0474
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 522 | 760 | 495 | 578 | 1 | 0.8 | 5000 | 0.093 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA7.5A
TVS Diode Single Uni-Dir 6.4V 400W 2-Pin SMA T/R
|
Existencias
4,880
$0.1944
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 7.13 | 11.3 | 6.4 | 7.88 | 500 | 36.3 | 10 | 400 | Tape and Reel | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ6.5A-H
Diode TVS Single Uni-Dir 6.5V 5KW 2-Pin SMC T/R
|
Existencias
1,096
Desde $0.9176 hasta $0.9644
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 7.22 | 11.2 | 6.5 | 7.98 | 750 | 446.5 | 6500 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-JT3-40
Fuse Power 40A 500V Pin 38.5 X 14 X 19mm
|
Existencias
74
$3.443
Por unidad
|
Bourns | Fusibles | Power | 2616 | 38.5 | 14 | 19 | 2 | Pin | Box | Through Hole | 32 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.5A-H
TVS Diode Single Uni-Dir 7.5V 5KW 2-Pin SMC T/R
|
Existencias
207
$0.9176
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 8.33 | 12.9 | 7.5 | 9.21 | 150 | 387.7 | 6500 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISOM5-230-B-L2
Var 230VAC/300VDC 200A Thru-Hole Radial Bulk
|
Existencias
790
Desde $0.203 hasta $0.2043
Por unidad
|
Bourns | Varistor | 200 | 620 | 100 | 6.1 | 23 | 40 | Straight | Bulk | Through Hole | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-23-SM-RPLF
Gas Discharge Tubes 230VDC 1kADC 0.5pF Solder Pad SMD
|
Existencias
2
$0.0489
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 600 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CD0201-T20C
ESD Suppressor Diode TVS Bi-Dir 20V 34Vc 2-Pin Case 0201 T/R
|
Existencias
1
$0.002
Por unidad
|
Bourns | Supresores ESD | TVS | Bi-Directional | Single | 1 | 22.8 | 34 | 20 | 27.3 | 0.1 | 16 | 1 | Tape and Reel | 2 | Case 0201 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG300-2
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R Automotive AEC-Q200
|
Existencias
6,000
Desde $0.3622 hasta $0.3935
Por unidad
|
Bourns | Fusible reprogramable PTC | 3 | 5.1 | 0.065 | 2.3 | 7.1(Max) | 3(Max) | 11(Max) | 2 | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG650-AP
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Ammo Automotive AEC-Q200
|
Existencias
1,000
Desde $0.4161 hasta $0.4373
Por unidad
|
Bourns | Fusible reprogramable PTC | 6.5 | 11.1 | 0.0158 | 3 | 11.2(Max) | 3(Max) | 19.7(Max) | 2 | 0.81 | Straight | Radial | Ammo | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP700W-2
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 Copper T/R
|
Existencias
1
$0.0595
Por unidad
|
Bourns | Fusibles | Chip | Fast | 14.34 | 0.0094 | 6.1 | 2.49 | 2.16 | 2 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB15CA-H
TVS Diode Single Bi-Dir 12.8V 600W 2-Pin SMB T/R
|
Existencias
2
$0.0268
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 14.3 | 21.2 | 12.8 | 15.8 | 1 | 28.8 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HH1000R-2
Fuse Chip 10A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm
|
Existencias
2,950
Desde $0.3847 hasta $0.4239
Por unidad
|
Bourns | Fusibles | Chip | 29.1 | 3.2 | 1.65 | 1 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
CG0603MLA-5.5ME
Var MOV 4VAC/5.5VDC 30A 18V 0603 SMD T/R
|
Existencias
39,343
Desde $0.0325 hasta $0.0347
Por unidad
|
Bourns | Varistor | Metal Oxide | 18 | 30 | 24 | 1 | 1 | 0.8 | 0.8 | 270 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ54A-Q
Diode TVS Single Uni-Dir 54V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
Existencias
132
Desde $0.0678 hasta $0.1784
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 60 | 87.1 | 54 | 66.3 | 1 | 4.6 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0402FP150-2
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0402 Ceramic T/R
|
Desde $0.3462 hasta $0.3698
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.01356 | 0.051 | 1 | 0.52 | 0.35 | 2 | Solder Pad | Tape and Reel | 0402 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-HC1-20
Fuse Cartridge 20A 600V Holder Cartridge 10.3 X 38mm
|
Existencias
8
Desde $3.304 hasta $3.318
Por unidad
|
Bourns | Fusibles | Cartridge | 206.48 | 38 | 2 | 6.3 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MOV-14D181K
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Bulk
|
Existencias
6,390
Desde $0.0533 hasta $0.0704
Por unidad
|
Bourns | Varistor | Metal Oxide | 180 | 4500 | 300 | 50 | 3.6 | 20 | 1320 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-10D820K
Var MOV 50VAC/65VDC 2500A 82V Thru-Hole Radial Bulk
|
Existencias
2
$0.0105
Por unidad
|
Bourns | Varistor | Metal Oxide | 82 | 2500 | 135 | 25 | 3.8 | 15.5 | 1440 | Straight | Bulk | Through Hole | 7.5 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J18A-Q
TVS Diode Single Uni-Dir 18V 600W Automotive AEC-Q101 2-Pin SMA T/R
|
Existencias
4
$0.0344
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 20 | 29.2 | 18 | 22.1 | 1 | 20.6 | 1 | 600(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ8.0A-H
TVS Diode Single Uni-Dir 8V 5KW 2-Pin SMC T/R
|
Existencias
1,500
Desde $0.9176 hasta $0.9644
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 8.89 | 13.6 | 8 | 9.83 | 70 | 367.7 | 6500 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
Existencias
5
$0.0954
Por unidad
|
Bourns | Fusible reprogramable PTC | 7.3 | 14.1 | 0.012 | 3 | 18.1(Max) | 14.5(Max) | 1(Max) | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-20-SM-RPLF
Gas Discharge Tubes 200VDC 1kADC 0.5pF Solder Pad SMD
|
Existencias
2,498
$0.2538
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 600 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | No |