Silicon LabsSLSTK2001APlacas y kits de desarrollo del sistema integrado
EFM8UB20F64G-A-QFP48 Microcontroller Starter Kit 48MHz CPU 4.25KB RAM 64KB Flash
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.45 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| EFM8UB20F64G-A-QFP48 | |
| Microcontroller | |
| 4.25KB | |
| 64KB | |
| Flash | |
| 2 | |
| LCD | |
| No | |
| No | |
| Flash | |
| Yes |
You can add microprocessor-based functionality to your electronic circuit with this starter kit SLSTK2001A embedded system development board from Silicon Laboratories. It has a maximum clock speed of 48 MHz. Its flash program memory is 64KB.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

