Silicon Labs Microcontrollers and Processors
1,934 Silicon Labs Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | RS232 | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Processing Unit | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | ADC | PWM | Display Interface | Number of DACs | Display Type | Operating Systems | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | PCI | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Maximum Expanded Memory Size | Type | Tradename | Process Technology | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFR32FG1V132F128GM48-C0
Flex Gecko SoC QFN48 128 kB flash 16 kB RAM 31 GPIO
|
$5.812
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 128KB | Microcontroller | 16KB | 1 | 31 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tray | I2C/UART/USART | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
EM342-RT
SOC EM342 ARM Cortex M3 48-Pin QFN EP Tray
|
|
Silicon Labs | SOC y procesadores de la aplicación | EM342 | 24 | ARM Cortex M3 | 32 | Flash | 128KB | Microprocessor | 12KB | 16 | 1 | 1 | 2 | 1 | 0 | 0 | 1 | 0 | 0 | 0 | ARM | System-On-Chip | Tray | I2C/SPI/UART | 0 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||||||
EFR32FG1P132F64GM32-C0
Flex Gecko SoC QFN32 64 kB flash 16 kB RAM 16 GPIO
|
$5.298
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 64KB | Microcontroller | 16KB | 1 | 16 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tray | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32PG1B200F256GM32-B0
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin QFN EP
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | 40 | RISC | ARM Cortex M4 | 40 | 32 | Flash | 256KB | 32KB | 1 | 20 | 1 | 0 | 4 | 24 | 4 | 0 | 2 | 1 | 0 | 0 | Yes | 0 | ARM | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 3A991a.2. | |||||||||||||||||||||||||||||||||
EFM32PG1B100F256GM32-B0
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin QFN EP
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | 40 | RISC | ARM Cortex M4 | 40 | 32 | Flash | 256KB | 32KB | 1 | 24 | 1 | 0 | 4 | 24 | 4 | 0 | 2 | 1 | 0 | 0 | Yes | 0 | ARM | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||
EFM32G232F128-QFP64T
ARM Cortex-M3 32-bit 32 MHz 128 kB AES MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | 32 | RISC | ARM Cortex M3 | 32 | 32 | Flash | 128KB | 16KB | 53 | 1 | 0 | 4 | 8 | 1 | 0 | 3 | 2 | 0 | 0 | 0 | ARM | Tray | I2C/UART/USART | 1 | 12 | 1 | 12 | 64 | TQFP | QFP | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||
EZR32WG230F128R55G-B0
128 kB M4, +13 dBm EZRadio, QFN64 wireless MCU
|
Existencias
100
$3.65
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EZR32 | 48 | RISC | ARM Cortex M3 | 48 | 32 | Flash | 128KB | 32KB | 1 | 41 | 1 | 0 | 5 | 1 | 0 | 2 | 4 | 0 | 0 | Yes | 0 | ARM | Tray | I2C/UART/USART | 2 | 12 | 12 | 64 | QFN EP | QFN | Unknown | Unknown | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
| SI1003-E-GM2 MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V 42-Pin LGA EP Tray |
|
Silicon Labs | Microcontrollers - MCUs | Si100x | 25 | CISC | 8051 | 25 | 8 | Flash | 32KB | 4.25KB | 1 | 22 | 1 | 1 | 4 | 18 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 8051 | Tray | I2C/SMBus/SPI/UART | 1 | 10 | 42 | LGA EP | LGA | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
EFM32GG12B810F1024GL112-A
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 112-Pin BGA Tray
|
Existencias
60
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | 72 | RISC | ARM Cortex M4 | 72 | 32 | Flash | 1MB | 192KB | 2 | 89 | 2 | 4 | 9 | 16 | 2 | 1 | 6 | 2 | 2 | 0 | Yes | 0 | ARM | Tray | CAN/I2C/SPI/UART/USART/USB | 2 | 12/12 | 2 | 12/12 | 112 | BGA | BGA | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFR32FG14P231F256IM48-B
Flex Premium SoC QFN48 sub-GHz extended 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC
|
Existencias
6
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 256KB | Microcontroller | 32KB | 32 | 1 | 0 | 5 | 1 | 0 | 2 | 1 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tray | I2C/UART/USART | 1 | 12 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||||
EZR32WG330F64R55G-B0
64 kB M4, USB, +13 dBm EZRadio, QFN64 wireless MCU
|
Existencias
100
$3.47
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EZR32 | 48 | RISC | ARM Cortex M4 | 48 | 32 | Flash | 64KB | 32KB | 1 | 38 | 1 | 2 | 5 | 14 | 4 | 1 | 1 | 2 | 4 | 0 | 0 | Yes | 0 | ARM | Tray | I2C/SPI/UART/USART/USB | 2 | 12 | 12 | 64 | QFN EP | QFN | Unknown | Unknown | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||
BB52-EK2701A
EFM8BB52F32I-C-QFN32R Microcontroller Development Kit 50MHz CPU 2.25KB RAM 32KB Flash
|
Existencias
4
$20.85
Por unidad
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | EFM8BB52F32I-C-QFN32R | 50 | Microcontroller | Flash | 32KB | 2.25KB | 2 | 1 | 1 | LCD/LED | 1 | USB | No | 1 | No | Yes | Development Kit | 1 | No | No | No | No | 3A991a.2. | ||||||||||||||||||||||||||||||||||||||||||||||
EFR32FG1V131F256GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO
|
$5.631
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 256KB | Microcontroller | 32KB | 1 | 16 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tray | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
EFR32FG1P132F128GM48-C0
Flex Gecko SoC QFN48 128 kB flash 32 kB RAM 31 GPIO
|
Existencias
490
$4.088
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 128KB | Microcontroller | 32KB | 1 | 31 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tray | I2C/UART/USART | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
SLWSTK6240A
EZR32HG320F64R68G Microcontroller Starter Kit 0.032768MHz/24MHz/30MHz CPU 8KB RAM 64KB Flash
|
Existencias
9
$371.98
Por unidad
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | EZR32HG320F64R68G | 0.032768/24/30 | Microcontroller | Flash | 64KB | 8KB | LCD | 2 | Yes | No | 1 | Yes | Starter Kit | EZR32 Happy Gecko | No | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||
EFR32FG1P131F256GM32-C0R
Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO
|
Existencias
8,823
Desde $5.354 hasta $6.082
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 256KB | Microcontroller | 32KB | 1 | 16 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||
EFR32FG1V131F128GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
Existencias
2,500
Desde $4.664 hasta $5.219
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 128KB | Microcontroller | 16KB | 1 | 16 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||
EFR32FG1P133F256GM48-C0R
Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO
|
Existencias
9,930
Desde $6.323 hasta $7.183
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 256KB | Microcontroller | 32KB | 1 | 28 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
C8051F580DK
C8051F58/C8051F59 Microcontroller Daughter Board 24MHz CPU Win 2000
|
Existencias
2
$118.39
Por unidad
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | C8051F58/C8051F59 | 24 | Microcontroller | 1 | No | Daughter Board | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
C8051F310DK
C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 Microcontroller Development Kit 3.0625MHz CPU Win 2000
|
Existencias
1
$89.31
Por unidad
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 | 3.0625 | Microcontroller | 1 | 1 | 1 | No | Development Kit | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFR32FG12P433F1024GM48-CR
SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R
|
Existencias
2,417
Desde $10.212 hasta $11.253
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 1MB | Microcontroller | 256KB | 28 | 1 | 0 | 6 | 0 | 4 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 2 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||
EFR32FG12P231F1024GM48-CR
SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R
|
Existencias
2,250
Desde $8.704 hasta $9.591
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 1MB | Microcontroller | 128KB | 31 | 1 | 0 | 6 | 0 | 4 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 2 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||
EFR32FG1V131F64GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
Existencias
2,500
Desde $4.524 hasta $5.063
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 64KB | Microcontroller | 16KB | 1 | 16 | 1 | 0 | 4 | 3 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 1 | 12 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
PG23-PK2504A
EFM32PG23B310F512IM48-B Microcontroller Development Kit 64KB RAM 512KB Flash
|
Existencias
28
$77.15
Por unidad
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | EFM32PG23B310F512IM48-B | Microcontroller | Flash | 512KB | 64KB | 2 | 1 | 1 | 1 | Yes | 1 | No | No | Development Kit | 1 | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||
PG22-DK2503A
EFM32PG22 Microcontroller Development Tool 2.4MHz CPU 8MB SPI Flash Windows/Mac/Linux
|
Existencias
45
$37.97
Por unidad
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | EFM32PG22 | 2.4 | Microcontroller | SPI Flash | 8MB | 16 | 1 | USB | 2 | No | Development Tool | Tray | 5 | No | No | No | No | 5A992c. |