Reduced Price
Silicon LabsEFM32G232F128-QFP64TMicrocontrollers - MCUs
ARM Cortex-M3 32-bit 32 MHz 128 kB AES MCU
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| I2C/UART/USART | |
| 53 | |
| 4 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.85 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
This EFM32G232F128-QFP64T microcontroller from Silicon Laboratories will make your CPU more versatile and quick.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

