| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 40 | |
| ±20 | |
| 3 | |
| 6 | |
| 60@10V | |
| 11@4.5V|20@10V | |
| 20 | |
| 5 | |
| 3 | |
| 15 | |
| 880@20V | |
| 100 | |
| 2500 | |
| 11|10 | |
| 13|100 | |
| 24|26 | |
| 42|6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 48@10V|65@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this SI7905DN-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

