BournsPTVS6-380C-THSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 380V 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 401 | |
| 520(Typ) | |
| 380 | |
| 6000 | |
| 10 | |
| 10 | |
| 650(Typ) | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 12(Max) |
| Package Width | 11.5(Max) |
| Package Length | 26.55 |
| PCB changed | 2 |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this PTVS6-380C-TH TVS diode from Bourns. Its maximum leakage current is 10 μA. Its test current is 10 mA. This device's maximum clamping voltage is 520(Typ) V and minimum breakdown voltage is 401 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

