BournsPTVS3-058C-THSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 58V 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 64 | |
| 110 | |
| 58 | |
| 3000 | |
| 10 | |
| 10 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 10.8(Max) mm |
| Package Width | 9.3(Max) mm |
| Package Length | 26.55 mm |
| PCB changed | 2 |
| 2 |
Protect your critical electronic applications from sudden overvoltage conditions with this PTVS3-058C-TH TVS diode from Bourns. This device's maximum clamping voltage is 110 V and minimum breakdown voltage is 64 V. Its maximum leakage current is 10 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

