BournsPTVS15-058C-SHSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 58V 2-Pin SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 64 | |
| 110 | |
| 58 | |
| 15000 | |
| 10 | |
| 10 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 16(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Do not risk expensive equipment and machinery from surges with this PTVS15-058C-SH TVS diode from Bourns. This device's maximum clamping voltage is 110 V and minimum breakdown voltage is 64 V. Its test current is 10 mA. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

