Un 50-75% de rebaja

CUI IncPSK-10D-3 | Board Mount Ac-Dc Power SupplySuministro de energía de AC a CC

AC/DC Power Supply Single-OUT 3.3V 2.6A 8.6W 4-Pin DIP Module

Product Description

CUI’s PSK-10D series is compact with both a wide input voltage and wide operating temperature ideal for low power ICT, industrial, and consumer applications.



  •  Features
  • •  10 W
  • •  3 ~ 24 Vdc output options
  • •  Compact board mount design
  • •  Class B emissions
  • •  Input over voltage category III design
  • •  Wide input range (85 ~ 305 Vac)
  • •  Wide operating temperature range (-40 to +85 C)
  • •  Certified to 62368, 61558, and 60335 safety standards


Related Products

Chassis Mount PSK-10D-T Series

PSK-10D- DIN Rail Series


A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.