| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| 480nm | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 0.86 | |
| 350@4.5V | |
| 0.72@4.5V | |
| 34@20V | |
| 410 | |
| 6 | |
| 11 | |
| 11 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 |
Make an effective common gate amplifier using this PMGD290XN,115 power MOSFET from NXP Semiconductors. Its maximum power dissipation is 410 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with tmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

