Pulse Electronics CorporationPE-67300NLTransformador de corriente

Current Transformer 1:300 3750Vrms 11Ohm Sec. DCR 4 Terminal Pin Thru-Hole

This PE-67300NL current transformer from Pulse reduces large voltage currents to smaller values. It has an operating frequency of 10K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 4 terminals. It also has a current sense transformer. The maximum DCR on the secondary side is 11 Ohm. It has a turn ratio of 1:300. This product is 19.05 mm long, 19.05 mm tall and 14.35 mm deep.

Import TariffMay apply to this part

14 piezas: Se puede enviar mañana

    Total$4.66Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2247+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 14 piezas
      • Price: $4.655

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.