Pulse Electronics CorporationPE-67200NLTransformador de corriente
Current Transformer 1:200 3750Vrms 4.5Ohm Sec. DCR 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:200 | |
| 80000 | |
| 4.5 | |
| 3750Vrms | |
| Pin | |
| Through Hole | |
| 4 | |
| -40 | |
| 130 | |
| 19.05 | |
| 14.35 | |
| 19.05 |
This PE-67200NL current transformer from Pulse reduces large voltage currents to smaller values. It has an operating frequency of 10K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 4 terminals. It has a turn ratio of 1:200. This product is 19.05 mm long, 19.05 mm tall and 14.35 mm deep. It also has a current sense transformer. The maximum DCR on the secondary side is 4.5 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

