Pulse Electronics CorporationPE-67100NLTransformador de corriente
Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:100 | |
| 20000 | |
| 1.4 | |
| 3750Vrms | |
| Pin | |
| Through Hole | |
| 4 | |
| -40 | |
| 130 | |
| Tray | |
| 19.05 | |
| 14.35 | |
| 19.05 |
Reduce large voltage currents to smaller values with this PE-67100NL current transformer from Pulse. It has an operating frequency of 10K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 4 terminals. It also has a current sense transformer. This product is 19.05 mm long, 19.05 mm tall and 14.35 mm deep. The maximum DCR on the secondary side is 1.4 Ohm. It has a turn ratio of 1:100.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

