| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:50 | |
| 20000 | |
| 5 | |
| 50 | |
| 0.7 | |
| Pin | |
| Through Hole | |
| 2 | |
| -40 | |
| 130 | |
| 22.86 | |
| 17.78 | |
| 17.78 |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this PE-51686 current transformer from Pulse to step down the high alternating current first! It has an operating frequency of 20K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 2 terminals. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep. The maximum DCR on the primary side is 50 Ohm, while its 0.7 Ohm on the secondary side. It has a turn ratio of 1:50. It also has a current sense transformer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
