STMicroelectronicsPD54003-ERF MOSFETs
Trans RF MOSFET N-CH 25V 4A 3-Pin PowerSO-10RF (Formed lead) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±20 | |
| 20(Min) | |
| 4 | |
| 1000 | |
| 1 | |
| 59@7.5V | |
| 4@7.5V | |
| 43@7.5V | |
| 1.7 | |
| 52800 | |
| 3(Min) | |
| 12 | |
| 1000 | |
| 55 | |
| -65 | |
| 165 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 9.4 |
| Package Length | 9.5 |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | PowerSO-10RF (Formed lead) |
| 3 | |
| Lead Shape | Gull-wing |
Amplifying and switching electronic signals fast and reliably can be done with this PD54003-E RF amplifier from STMicroelectronics specified for radio frequency environments. Its maximum power dissipation is 52800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 1000 MHz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
