Un 50-75% de rebaja
Pulse Electronics CorporationPB0027NLTransformador de corriente
Current Transformer 1:200 1000Vrms 0Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:200 | |
| 35000 | |
| 22400 | |
| 0 | |
| 2.9 | |
| 1000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 125 | |
| Tray | |
| 4.7 | |
| 15 | |
| 19.91 | |
| 10.16 |
Reduce large voltage currents to smaller values with this PB0027NL current transformer from Pulse. It has an operating frequency of 50K to 500K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 10 terminals. It also has a current sense transformer. It has a turn ratio of 1:200. This product is 14.48 mm long, 10 mm tall and 19.91 mm deep. The maximum DCR on the primary side is 0.003 Ohm, while its 2.9 Ohm on the secondary side.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

