onsemiNSVMMUN2232LT1GBJT digital

Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the NPN NSVMMUN2232LT1G digital transistor from ON Semiconductor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 15@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 30000
  • Manufacturer Lead Time:
    21 semanas
    • Price: $0.0178
    1. 30000+$0.0178
    2. 75000+$0.0175
    3. 150000+$0.0166
    4. 300000+$0.0159

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.