| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 20 | |
| 20 | |
| 7 | |
| 0.9@0.01A@1A | |
| 0.015@0.01A@0.1A|0.07@0.1A@1A|0.1@0.01A@1A|0.17@0.02A@2A|0.24@0.03A@3A|0.26@0.4A@4A | |
| 5 | |
| 100 | |
| 250@10mA@2V|250@500mA@2V|220@1A@2V|200@2A@2V|180@3A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 3 | |
| Lead Shape | No Lead |
The three terminals of this PNP NSS20500UW3T2G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

