onsemiMUN5111T1GBJT digital

Trans Digital BJT PNP 50V 0.1A 310mW 3-Pin SC-70 T/R

The PNP MUN5111T1G digital transistor from ON Semiconductor is your alternative to traditional BJTs in that it can provide digital signal processing power. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 310 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

22,085 piezas: Se puede enviar mañana

    Total$0.08Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2320+
      Manufacturer Lead Time:
      28 semanas
      Minimum Of :
      1
      Maximum Of:
      22085
      Country Of origin:
      China
         
      • Price: $0.0768
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2320+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      China
      • In Stock: 22,085 piezas
      • Price: $0.0768

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.