Diodes IncorporatedMMST5401-7-FGP BJT
Trans GP BJT PNP 150V 0.2A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 160 | |
| 150 | |
| 5 | |
| -55 to 150 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.2@1mA@10mA|0.5@5mA@50mA | |
| 0.2 | |
| 50 | |
| 50@1mA@5V|60@10mA@5V|50@50mA@5V | |
| 200 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Implement this PNP MMST5401-7-F GP BJT from Diodes Zetex to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

