SamtecLS2-120-02-F-DCabezales del conector y receptáculos PCB

Conn Socket and Terminal Strip SKT/HDR 40 POS 2mm Solder ST SMD Tube

This socket and terminal strip LS2-120-02-F-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT/HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. LS2-120-02-F-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.57 mm long, 8.38 mm tall and 6.83 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 semanas
    • Price: $6.75
    1. 1+$6.75
    2. 10+$6.16
    3. 25+$5.67

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.