The LM117H is an adjustable, low-dropout voltage regulator with an input voltage range between 4.25 V and 40 V, and a voltage output range of 1.25 V to 37 V. The LM117H has a maximum output current of 1.5 V and an 80-dV ripple rejection. The load regulation of the LM117H is 0.3%, while the line regulation is 0.02% per volt. Multiple protection systems are incorporated, including current limit, thermal overload protection, safe area protection, and short-circuit protection. The output voltage is determined with the use of two external resistors, and one capacitor at each voltage rail provides stabilization. The operating voltage of the LM117H is -55°C to 150°C, with a junction to case of 21°C/W and a junction to ambient of 186°C/W.
Drawings/Package
Key Features
-
Low-dropout regulator
-
Input voltage range of 4.2 V to 40 V
-
Adjustable voltage output of 1.25 V to 37 V
-
Maximum current output of 1.5 A
-
Operating temperature between -55°C to 150°C
General Applications
-
Power regulation
-
Military
-
Electricity meters
-
AC drive power stage modules
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.25 to 37 | |
| 1.5 | |
| 4.2 | |
| 40 | |
| 1.3 | |
| 0.02%/V | |
| 0.3% | |
| 186°C/W | |
| 21°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Bulk | |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

