LittelfuseKLDR03.5TXPFusibles
Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 3.5 | |
| 600 | |
| 600 | |
| 300 | |
| 21.42 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
Be protected by adding a class cc KLDR03.5TXP fuse developed by Littelfuse. This device has a current rating of 3.5. It has 2 terminals. The KLDR03.5TXP fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. Its fuse is made from melamine. This product is 38.1 mm long with a diameter of 10.3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

