| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±20 | |
| 4 | |
| 5.3 | |
| 500 | |
| 250 | |
| 500@10V | |
| 6.1@10V | |
| 6.1 | |
| 240@25V | |
| 25000 | |
| 35 | |
| 47 | |
| 13 | |
| 6.1 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 2.3 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The IRFU9010PBF power MOSFET from Vishay provides the solution. Its maximum power dissipation is 25000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.