Infineon Technologies AGIPP80N03S4L03AKSA1MOSFETs
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±16 | |
| 2.2 | |
| 80 | |
| 2.7@10V | |
| 110@10V | |
| 110 | |
| 7500@25V | |
| 136000 | |
| 13 | |
| 9 | |
| 62 | |
| 14 | |
| -55 | |
| 175 | |
| Tube | |
| 2@10V|2.3@10V|2.5@4.5V|2.8@4.5V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Compared to traditional transistors, IPP80N03S4L03AKSA1 power MOSFETs, developed by Infineon Technologies, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 136000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

