Infineon Technologies AGIPP055N03LGXKSA1MOSFETs
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 50 | |
| 5.5@10V | |
| 31@10V | |
| 31 | |
| 2400@15V | |
| 68000 | |
| 4 | |
| 5.2 | |
| 25 | |
| 6.7 | |
| -55 | |
| 175 | |
| Tube | |
| 4.6@10V|6.2@4.5V | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Amplify electronic signals and switch between them with the help of Infineon Technologies' IPP055N03LGXKSA1 power MOSFET. Its maximum power dissipation is 68000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

