Infineon Technologies AGIPD400N06NGBTMA1MOSFETs
Trans MOSFET N-CH 60V 27A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 27 | |
| 40@10V | |
| 13@10V | |
| 13 | |
| 490@30V | |
| 68000 | |
| 23 | |
| 24 | |
| 24 | |
| 9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Increase the current or voltage in your circuit with this IPD400N06NGBTMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 68000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

