Un 25-50% de rebaja

Diodes IncorporatedFCX596TAGP BJT

Trans GP BJT PNP 200V 0.3A 1000mW 4-Pin(3+Tab) SOT-89 T/R

Add switching and amplifying capabilities to your electronic circuit with this PNP FCX596TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 200 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

20 piezas: Se puede enviar mañana

    Total$0.12Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2205+
      Manufacturer Lead Time:
      24 semanas
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      China
         
      • Price: $0.1152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2205+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 20 piezas
      • Price: $0.1152

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.