Analog DevicesUltra-low Power Accelerometer | EVAL-ADXL362-ARDZ ShieldPlacas y kits de desarrollo del sensor
Ultra-Low Power Accelerometer with Display Arduino Shield.
Ultra-Low Power Accelerometer with Display Arduino Shield
The ADXL362 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 μA at a 100 Hz output data rate and 270 nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates.
This Shield is designed to be Arduino Uno R3 compatible which means that it can be used with both Arduino Due and Arduino Uno R3 base board.
Here is the Functional Block Diagram:

How to use the ADXL362 Shield with an Arduino Uno
* Products sold seperately - Buy an Arduino Uno here
Features:
-
12-bit Output Resolution Accelerometer
-
Micropower Temperature Sensor
-
Several Activity Detection Modes
-
Programmable Acceleration Ranges
-
Board Mounted LCD
-
Form Factor Compatible with Arduino
Applications:
-
Hearing aids
-
Home healthcare devices
-
Motion enabled power save switches
-
Wireless sensors
-
Motion enabled metering devices
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Shield Board | |
| ADXL362 | |
| Accelerometer |
Compatible Boards
-
EVAL-ADICUP360: ADUCM360 Microcontroller Evaluation Board Flash
Related ADI parts:
-
ADXL362: Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer
Reference Documentation:
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
