Arrow Electronic Components Online
A000073|ARDUINO|simage
A000073|ARDUINO|limage
Embedded System Development Boards and Kits

A000073 | Arduino Uno Rev3 SMD

A000073 | Arduino Uno Rev3 SMD Arduino Corporation Embedded System Development Boards & Kits SMD 16MHz 2KB RAM - Arrow.com

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description

The Arduino Uno is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter

With a 16 MHz clock speed, it's able to perform instruction commands efficiently. Its 32 kB Flash memory gives it enough room for most sketches/code to upload into the Arduino Uno.

This is the SMD version. This version has the ATmega chip is surface mounted to the board, so the chip cannot be easily replaced, unlike the original where the chip can be easily pulled out and replaced. Performance will be the same as the original. Click here if you're looking for the DIP version.

Ready to scale your Arduino Uno design? Get the ATmega328P here!

Features

    - Microcontroller: ATmega328
    - Operating Voltage: 5V
    - Input Voltage (recommended): 7-12V
    - Input Voltage (limits): 6-20V
    - Digital I/O Pins: 14 (of which 6 provide PWM output)
    - Analog Input Pins: 6
    - DC Current per I/O Pin: 40 mA
    - DC Current for 3.3V Pin: 50 mA
    - Flash Memory: 32 KB (ATmega328) of which 0.5 KB used by bootloader
    - SRAM: 2 KB (ATmega328)
    - EEPROM: 1 KB (ATmega328)

Additional Information:

DFU Mode

Reference Design

Schematic

Arduino Software (download)

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    A000073
  • Automotive
    No
  • PPAP
    No
  • Type
    Uno SMD Development Board
  • Supported Device
    ATMEGA328
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2KB
  • Program Memory Size
    1KB/32KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • GPIO
    14
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources