Analog DevicesEVAL-AD5560EBUZPlacas y kits de desarrollo de administración de potencia
AD5560 Specialized Power IC and Module Evaluation Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| Specialized Power IC and Module | |
| AD5560 |
Dev Kit Description
The EVAL-AD5560EBUZ is a fully featured evaluation board for the AD5560. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. AD5560 Die temperature measurement is also available via the on-board ADT7461 temperture sensor. This software includes the technical note describing the operation and set up of the EVAL-AD5560EBUZ board.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.