onsemiDTA114YET1GBJT digital

Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SOT-416 T/R

Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the PNP DTA114YET1G digital transistor from ON Semiconductor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total en Stock: 20,506 piezas

Regional Inventory: 5,506

    Total$0.03Price for 1

    5,506 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2019+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      5506
      Country Of origin:
      China
         
      • Price: $0.0288
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2019+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      China
      • In Stock: 5,506 piezas
      • Price: $0.0288
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2214+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      China
      • In Stock: 15,000 piezas
      • Price: $0.0247

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.