Diodes IncorporatedDSS20200L-7GP BJT
Trans GP BJT PNP 20V 2A 1200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 20 | |
| 20 | |
| 7 | |
| 0.9@10mA@1A | |
| 0.013@10mA@0.1A|0.09@100mA@1A|0.12@10mA@1A|0.18@200mA@2A | |
| 2 | |
| 100 | |
| 250@10mA@2V|250@500mA@2V|180@1A@2V|150@2A@2V | |
| 1200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the PNP DSS20200L-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

