| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Drain Dual Source | |
| NexFET | |
| Enhancement | |
| N | |
| 1 | |
| 12 | |
| ±10 | |
| 1.3 | |
| 3.5 | |
| 100 | |
| 1 | |
| 10.2@4.5V | |
| 8.6@4.5V | |
| 3 | |
| 1050@6V | |
| 1900 | |
| 8 | |
| 11 | |
| 20 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD13306W power MOSFET. Its maximum power dissipation is 1900 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.