LittelfuseCCMR060.TFusibles
Fuse Class CC Slow Blow Acting 60A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Motor|Motor Branch Circuit Protection | |
| 21.6 X 47.8 | |
| 60 | |
| 600 | |
| 600 | |
| 250 | |
| 200000@600VAC | |
| Cartridge | |
| 2 | |
| 47.8 | |
| 21.6 | |
| Holder |
Be protected by adding a class cc CCMR060.T fuse developed by Littelfuse. This device has a current rating of 60. It has 2 terminals. The CCMR060.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 47.8 mm long with a diameter of 21.6 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
