Infineon Technologies AGBSC014N06NSATMA1MOSFETs
Trans MOSFET N-CH 60V 31A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.3 | |
| 31 | |
| 1.45@10V | |
| 89@10V | |
| 89 | |
| 6500@30V | |
| 3000 | |
| 11 | |
| 10 | |
| 43 | |
| 23 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.2@10V|1.6@6V | |
| 1028 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
Use Infineon Technologies' BSC014N06NSATMA1 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

