onsemiBD677AGBJT Darlington

Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Box

Look no further than ON Semiconductor's NPN BD677AG Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@2A@3 V. It has a maximum collector emitter saturation voltage of 2.8@40mA@2A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.

1 pieza: Se puede enviar en 2 días

This item has been discontinued

    Total$0.21Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2116+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $0.2066

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.