The ADFS5758 is a single-channel, 16-bit, current/voltage output DAC. The device is functional safety approved for unipolar current output and is a fully compliant item with a systematic capability of SC3, which can be used in safety-related applications up to SIL 2, according to IEC 61508. This arrangement allows a single ADFS5758 to be used to achieve SIL 2 for a nonredundant configuration. The safe state for the ADFS5758 is open circuit/high impedance.
Functional safety approved 16-Bit DAC for process control:
- • Certified by TUV for SIL2 unipolar current output to simplify customer development
- • Wide range of certified advanced diagnostic features
- • Highly robust with minimal external protection components required to save cost and area
Key Features and Benefits
- • Enables rapid development and certification of functional safety, channel isolated Aout modules
- • Wide range of diagnostics, including integrated monitoring function for internal and external node monitoring
- • 80V process for robustness with minimal external protection components required
Applications
- • Industrial Automation: Functional Safety Output Modules and Instruments
- • Automotive
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 1 | |
| 1 | |
| 20 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 5/7 | |
| ±33 | |
| Single|Dual | |
| 200(Typ) | |
| ±0.02%FSR | |
| ±0.12%FSR | |
| -40 | |
| 105 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

