Analog DevicesEVAL-ADFS5758SDZData Conversion Development Boards and Kits

ADFS5758 DAC Evaluation Board ACE Software IDE

The ADFS5758 is a single-channel, 16-bit, current/voltage output DAC. The device is functional safety approved for unipolar current output and is a fully compliant item with a systematic capability of SC3, which can be used in safety-related applications up to SIL 2, according to IEC 61508. This arrangement allows a single ADFS5758 to be used to achieve SIL 2 for a nonredundant configuration. The safe state for the ADFS5758 is open circuit/high impedance.

Functional safety approved 16-Bit DAC for process control:

  • •  Certified by TUV for SIL2 unipolar current output to simplify customer development
  • •  Wide range of certified advanced diagnostic features
  • •  Highly robust with minimal external protection components required to save cost and area

Key Features and Benefits

  • •  Enables rapid development and certification of functional safety, channel isolated Aout modules
  • •  Wide range of diagnostics, including integrated monitoring function for internal and external node monitoring
  • •  80V process for robustness with minimal external protection components required

Applications

  • •  Industrial Automation: Functional Safety Output Modules and Instruments
  • •  Automotive

Block Diagrams and Tables

ADFS5758-pc

ADFS5758-fbl

Related Evaluation Board

EVAL-ADFS5758SDZ

View All Orderable Parts

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.