Un 10-25% de rebaja
Littelfuse80714000000Fusibles
Fuse Subminiature Slow Blow Acting 4A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 12.4 X 6.4 X 9.2 | |
| 4 | |
| 300 | |
| 300 | |
| 0.945 | |
| 100@300VAC | |
| 281.6 | |
| Radial | |
| 7.5 | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 9.2 | |
| 6.4 | |
| 12.4 | |
| 9.2 | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 80714000000 fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This device has a maximum power dissipation of 0.945 W. Its maximum power dissipation is 0.945 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 80714000000 fuse has a radial termination style. This product is 12.4 mm long, 9.2 mm tall and 6.4 mm deep. The maximum AC voltage rating is 300 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

