| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±10 | |
| 0.1 | |
| 10000 | |
| 1 | |
| 7800@4V | |
| 1.57@10V | |
| 1.57 | |
| 6.6@10V | |
| 150 | |
| 105 | |
| 42 | |
| 190 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
This 5LN01M-TL-H power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

