Littelfuse40005000000Fusibles
Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.5 | |
| 250 | |
| 250 | |
| 0.297 | |
| 130@250VAC | |
| 2.17(Max) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 40005000000 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.297 W. This device has a current rating of 0.5. This device has a maximum power dissipation of 0.297 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 40005000000 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

