Reduced Price
onsemi3LP01S-TL-EMOSFETs
Trans MOSFET P-CH Si 30V 0.1A 3-Pin SMCP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±10 | |
| 0.1 | |
| 10000 | |
| 1 | |
| 10400@4V | |
| 1.43@10V | |
| 1.43 | |
| 7.5@10V | |
| 150 | |
| 130 | |
| 55 | |
| 120 | |
| 24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | DO |
| Supplier Package | SMCP |
| 3 | |
| Lead Shape | Gull-wing |
Use ON Semiconductor's 3LP01S-TL-E power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
