Littelfuse39601000000Fusibles
Fuse Cartridge Slow Blow Acting 0.1A 125V Radial 8.5 X 4 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.1 | |
| 125 | |
| 125 | |
| 60 | |
| 100@125VAC | |
| 0.025(Min) | |
| 3.84 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39601000000 fuse developed by Littelfuse. Its maximum power dissipation is 60 W. This device has a current rating of 0.1. This device has a maximum power dissipation of 60 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39601000000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

